RS PRO Uninsulated Ring Terminal, 17 mm Stud Size 2 AWG 2 AWG Wire Size, Grey

Get a bulk buy discount

Add 125 more to save €20.63

View bulk pricing options

Subtotal (1 pack of 25 units)*

€27.45

(exc. VAT)

€33.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100€1.098€27.45-
125 - 600€0.933€23.33€20.63
625 - 1225€0.824€20.60€171.25
1250 - 2475€0.715€17.88€478.75
2500 +€0.68€17.00€1,045.00

*price indicative

RS Stock No.:
809-2338
Distrelec Article No.:
304-26-088
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Series

RS PRO

Insulation

Uninsulated

Outer Ring Diameter

28mm

Inner Ring Diameter

17mm

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Overall Length

50mm

Stud Size

17 mm

Colour

Grey

Contact Plating

Tin

Contact Material

Copper

Thickness

1.6mm

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard

Minimum Wire Size mm²

35mm²

Maximum Wire Size mm²

35mm²

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RS PRO Uninsulated Crimp Ring Terminals


RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.

These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.

Features and Benefits


  • RS PRO uninsulated DIN 46234 crimp ring terminals

  • Made from copper

  • Brazed seam

  • Available with a variety of wire sizes

  • Applications


  • Electrical installation

  • Cable connection

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy