RS PRO Uninsulated Ring Terminal, 10.5 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- RS Stock No.:
- 809-2325
- Distrelec Article No.:
- 304-26-085
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€17.80
(exc. VAT)
€21.90
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.712 | €17.80 |
| 125 - 600 | €0.606 | €15.15 |
| 625 + | €0.534 | €13.35 |
*price indicative
- RS Stock No.:
- 809-2325
- Distrelec Article No.:
- 304-26-085
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 18mm | |
| Inner Ring Diameter | 10.5mm | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 36mm | |
| Stud Size | 10.5 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.6mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Maximum Operating Temperature | 150°C | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 35mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Uninsulated | ||
Outer Ring Diameter 18mm | ||
Inner Ring Diameter 10.5mm | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 36mm | ||
Stud Size 10.5 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.6mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Maximum Operating Temperature 150°C | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 35mm² | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
