JST, R Insulated Ring Terminal, 4 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 838-8213
- Mfr. Part No.:
- FVDWS5.5-S4(LF)
- Manufacturer:
- JST
Subtotal (1 pack of 50 units)*
€27.85
(exc. VAT)
€34.25
(inc. VAT)
In Stock
- 1,850 unit(s) ready to ship from another location
- Plus 4,500 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.557 | €27.85 |
*price indicative
- RS Stock No.:
- 838-8213
- Mfr. Part No.:
- FVDWS5.5-S4(LF)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 7.2mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 23.5mm | |
| Stud Size | 4 mm | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 7.2mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 23.5mm | ||
Stud Size 4 mm | ||
Colour Yellow | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
• Flared entry;• Oxygen free cooper with excellent electrical characteristics ;• High-strength brazing;• Insulation;• High temperature resistance (up to 105oC)
A range of insulated crimp ring terminals for use with a variety of wire and stud sizes.
Insulated crimp ring terminals with part numbers prefixed 'FVWS' have flared vinyl insulation and a butted seam
Insulated crimp ring terminals with part numbers prefixed 'FVDWS' have vinyl insulation, copper sleeve and butted seam
Insulated crimp ring terminals with part numbers prefixed 'N' have straight nylon insulation
Insulated crimp ring terminals with part numbers prefixed 'FN' have flared nylon insulation
JST Insulated Crimp Terminals
Related links
- JST 4 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST 3.5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST 4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- JST 5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- JST M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST 3.5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 3 mm Stud Size 26 AWG 22 AWG Wire Size, Yellow
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
