JST, R Uninsulated Ring Terminal, 6.4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€12.30

(exc. VAT)

€15.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,400 unit(s) shipping from 02 November 2026
  • Plus 500 unit(s) shipping from 09 November 2026
  • Plus 8,000 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.123€12.30
500 +€0.092€9.20

*price indicative

Packaging Options:
RS Stock No.:
838-8272
Mfr. Part No.:
2-6
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

R

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

6.4mm

Outer Ring Diameter

12mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

21.8mm

Stud Size

6.4 mm

Colour

Grey

Thickness

800μm

Standards/Approvals

UL E42024, RoHS, CSA LR20812

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size mm²

1mm²

Uninsulated Crimp Ring Terminals, JST


A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.

JST Terminals


Note

JST part numbers Rxxx conform to JIS C2805

Standards

• UL Listed E42024
• CSA Certified LR20812

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy