JST, R Uninsulated Ring Terminal, 6 mm Stud Size 12 AWG 10 AWG Wire Size, Grey

Subtotal (1 box of 500 units)*

€72.50

(exc. VAT)

€89.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 4,500 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +€0.145€72.50

*price indicative

RS Stock No.:
166-7580
Mfr. Part No.:
5.5-6
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

R

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

6.4mm

Outer Ring Diameter

12mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Overall Length

25.8mm

Stud Size

6 mm

Colour

Grey

Thickness

1mm

Standards/Approvals

CSA LR20812, RoHS, UL E42024

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size mm²

2.6mm²

COO (Country of Origin):
ID

Uninsulated Crimp Ring Terminals, JST


A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

JST Terminals


Note

JST part numbers Rxxx conform to JIS C2805

Standards

• UL Listed E42024
• CSA Certified LR20812

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy