Teng Tools Rivet Gun
- RS Stock No.:
- 103-059
- Mfr. Part No.:
- HRLT01
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€489.43
(exc. VAT)
€602.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €489.43 |
*price indicative
- RS Stock No.:
- 103-059
- Mfr. Part No.:
- HRLT01
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Rivet Gun | |
| Maximum Rivet Size | 6.4mm | |
| Minimum Rivet Size | 3.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Rivet Gun | ||
Maximum Rivet Size 6.4mm | ||
Minimum Rivet Size 3.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools lazy tongue rivet gun has lazy tongue design and function gives an increased riveting force and suitable for use in confined spaces.
For professional use in construction and industrial applications
Three jaw sizes included
No batteries included
