Subtotal (1 unit)*
€219.94
(exc. VAT)
€270.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.94 |
*price indicative
- RS Stock No.:
- 667-248
- Mfr. Part No.:
- RC191BC
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Riveter | |
| Sub Type | Rivet | |
| Maximum Rivet Size | 6.4mm | |
| Overall Length | 275mm | |
| Minimum Rivet Size | 2.4mm | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Riveter | ||
Sub Type Rivet | ||
Maximum Rivet Size 6.4mm | ||
Overall Length 275mm | ||
Minimum Rivet Size 2.4mm | ||
Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Riveter is designed to Streamline your riveting tasks with its robust and lightweight construction. This hand riveter features an ergonomic, low-vibration aluminium body that promises comfort during intensive use. With a combined pneumatic and hydraulic cylinder, it delivers high performance and is capable of handling a variety of rivet sizes, making it an Ideal choice for both professionals and DIY enthusiasts. The boxed model not only ensures organised storage of accessories and maintenance parts but also optimises convenience with a 400l/min hose compatibility, ensuring you have everything you need at your fingertips for efficient work.
Robust aluminium body designed for durability and ease of handling
Low vibration design enhances comfort during prolonged use
Versatile capability for 2.4 to 6.4 mm rivets catering to various applications
High performance enabled by a combined pneumatic/hydraulic cylinder
Stroke by stroke operation for precision and control
Practical storage container facilitates organised access to accessories
Ideal for intensive use across a range of materials and projects
Compatible with a 400l/min hose for optimal performance
