Rapid Agrafage Rivet Gun Riveter
- RS Stock No.:
- 270-7740
- Mfr. Part No.:
- 5001720
- Manufacturer:
- Rapid Agrafage
Subtotal (1 unit)*
€42.68
(exc. VAT)
€52.50
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.68 |
*price indicative
- RS Stock No.:
- 270-7740
- Mfr. Part No.:
- 5001720
- Manufacturer:
- Rapid Agrafage
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Sub Type | Rivet Gun | |
| Product Type | Riveter | |
| Maximum Rivet Size | 4.8mm | |
| Overall Length | 170mm | |
| Minimum Rivet Size | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Sub Type Rivet Gun | ||
Product Type Riveter | ||
Maximum Rivet Size 4.8mm | ||
Overall Length 170mm | ||
Minimum Rivet Size 3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Rapid Rivet Plier can achieve innovative quality work. It allows to fix license plates, fenders or any other metal plate without having to change the nozzle, because the new nozzle is now compatible with all Rapid rivets, whatever their diameter.
Soft grip handle for great comfort
Matte black finish
The RP60 MULTI is equipped with a durable 360° rotating head, making it easy to fasten rivets even in hard-to-reach areas. This means fewer adjustments, less downtime, and consistently optimal results, regardless of the task. The RP60 MULTI rivet plier also features a built-in gauge that measures both the rivet size and the material thickness, so you can always be sure youre using the right rivet in the right hole.
Related links
- Rapid Agrafage Rivet Gun Riveter
- Rapid Agrafage Plier Type Riveter
- Rapid Agrafage Steel 300 pieces
- Rapid Agrafage Stainless Steel Aluminium Rivet Set Rivet, 50 pieces
- Rapid Agrafage Aluminium 25 pieces
- Rapid Agrafage Aluminium 300 pieces
- Rapid Agrafage Steel 50 pieces
- Rapid Agrafage 10640125 53mm Staple Gun
