Rapid Agrafage Rivet Gun Riveter
- RS Stock No.:
- 270-7739
- Mfr. Part No.:
- 5001719
- Manufacturer:
- Rapid Agrafage
Subtotal (1 unit)*
€35.33
(exc. VAT)
€43.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.33 |
*price indicative
- RS Stock No.:
- 270-7739
- Mfr. Part No.:
- 5001719
- Manufacturer:
- Rapid Agrafage
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Sub Type | Rivet Gun | |
| Product Type | Riveter | |
| Maximum Rivet Size | 4.8mm | |
| Overall Length | 170mm | |
| Minimum Rivet Size | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Sub Type Rivet Gun | ||
Product Type Riveter | ||
Maximum Rivet Size 4.8mm | ||
Overall Length 170mm | ||
Minimum Rivet Size 3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Rapid Rivet Plier can achieve innovative quality work. It allows to fix license plates, fenders or any other metal plate without having to change the nozzle, because the new nozzle is now compatible with all Rapid rivets, whatever their diameter.
Soft grip handle for great comfort
Matte black finish
Thanks to its universal Multi Nozzle, the RP40 MULTI rivet plier allows you to fasten license plates, mudguards, or any other metal plate without changing the nozzle. That means fewer adjustments, less downtime, and consistently optimal results, no matter the task. It features a SoftGrip handle for maximum comfort, hardened steel components for durability, and comes with a 3-year warranty.
- Compatible with stainless steel rivets: Ø 3.2 mm and 4.0 mm
- Compatible with aluminium rivets: Ø 3.2 mm, 4.0 mm, and 4.8 mm
Related links
- Rapid Agrafage Rivet Gun Riveter
- Rapid Agrafage Plier Type Riveter
- Rapid Agrafage Stainless Steel Aluminium Rivet Set Rivet, 50 pieces
- Rapid Agrafage Aluminium 300 pieces
- Rapid Agrafage Steel 300 pieces
- Rapid Agrafage Aluminium 25 pieces
- Rapid Agrafage Steel 50 pieces
- Rapid Agrafage 10640125 53mm Staple Gun
