Subtotal (1 bag of 100 units)*
€13.74
(exc. VAT)
€16.90
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €13.74 | €0.137 |
*price indicative
- RS Stock No.:
- 304-094
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 4mm | |
| Rivet Length | 10mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 4mm | ||
Rivet Length 10mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 7.5 mm - 8.5 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These expanding push-in rivets are ideal for securing components where a tight fit is essential. Made from durable nylon, they provide a reliable and removable fastening solution.
Features and Benefits
Expanding push-in design: Easy to install by simply pushing the head in, allowing the grommet to expand for a secure fit
Removable head: Can be easily removed by pulling the head, offering flexibility in assembly and disassembly
Durable nylon material: Provides strength and longevity, ensuring a reliable fastening solution
Brad head type: Offers a neat finish and is suitable for a variety of applications
Compliance with UL 94 V-2: Meets safety standards for flammability, enhancing product reliability
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: White
These snap rivets are versatile and suitable for a wide range of industries, providing a dependable solution for fastening needs.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
