Stanley Aluminium Rivet, 1/4 in thread 4 mm
- RS Stock No.:
- 555-729
- Mfr. Part No.:
- 1-PAA58T
- Manufacturer:
- Stanley
Subtotal (1 pack of 15 units)*
€4.05
(exc. VAT)
€4.98
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.05 | €0.27 |
*price indicative
- RS Stock No.:
- 555-729
- Mfr. Part No.:
- 1-PAA58T
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Rivet | |
| Thread Size | 1/4 in | |
| Finish | Plastic | |
| Material | Aluminium | |
| Sub Type | Rivet | |
| Standards/Approvals | RoHS Exempt | |
| Diameter | 4mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Rivet | ||
Thread Size 1/4 in | ||
Finish Plastic | ||
Material Aluminium | ||
Sub Type Rivet | ||
Standards/Approvals RoHS Exempt | ||
Diameter 4mm | ||
Length 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Rivet, 4mm Diameter, 12mm Length - 1-PAA58T
This rivet is a fastener for joining materials in light to medium assembly tasks, designed with an aluminium body and a plastic exterior finish. It is intended for use where a compact, corrosion-resistant joining solution is required and is compatible with threaded installation methods.
Features and Benefits:
• Aluminium construction offers corrosion resistance and reduced weight
• Plastic finish provides surface protection and reduces abrasion
• 4mm diameter ensures consistent hole engagement and shear capacity
• 12mm length enables secure grip across thin substrates
• 1/4 inch thread size supports standard threaded installation tools
• RoHS exempt status aligns with specific regulatory material allowances
• Plastic finish provides surface protection and reduces abrasion
• 4mm diameter ensures consistent hole engagement and shear capacity
• 12mm length enables secure grip across thin substrates
• 1/4 inch thread size supports standard threaded installation tools
• RoHS exempt status aligns with specific regulatory material allowances
Applications
• Suitable for fastening thin-sheet metal assemblies
• Ideal for trim and panel attachment in fabrication
• Used with handheld riveting tools for rapid installation
• Can be used for lightweight structural joints in enclosures
• Appropriate for repair tasks in metalwork maintenance
• Ideal for trim and panel attachment in fabrication
• Used with handheld riveting tools for rapid installation
• Can be used for lightweight structural joints in enclosures
• Appropriate for repair tasks in metalwork maintenance
What material compatibility should be considered for mating substrates?
Use with metals or composites where aluminium-to-substrate contact is acceptable and where a lightweight fastener is required.
How does the finish affect installation appearance?
The plastic-coated surface minimises visible scuffing and provides a uniform finish after setting.
Which installation tool interface does it require?
It accepts tools and mandrels compatible with a 1/4 inch threaded fastener interface.
What joint thickness range is suitable?
It is best applied where combined material thickness matches the 12mm effective grip length.
Related links
- Stanley Aluminium Rivet, 1/4 in thread 4 mm
- Stanley Aluminium Rivet, 1/4 in thread 5 mm
- Stanley Aluminium Rivet, 1/4 in thread 3 mm
- TE Connectivity Light Grey Polyamide Cable Gland 4 mm min. IP69
- Böllhoff Steel Rivet Nut, M4 thread 4 mm
- TE Connectivity Grey Polyamide Cable Gland 4 mm min. IP69
- Stanley 4 mm Air Tool Accessory Tip 1 Piece
- Norgren Pneufit S Series Pneumatic Fitting, Female 1/8 in G British Standard Parallel Pipe or Tapered Port Thread 4 mm
