RS PRO Aluminium Blind Rivet, 4 mm

Subtotal (1 bag of 100 units)*

€7.04

(exc. VAT)

€8.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 121 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€7.04€0.07

*price indicative

RS Stock No.:
206-5400
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rivet

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

10mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Minimum Grip

5mm

Maximum Grip

6.5mm

Finish

Plain

Head Type

Flange

Standards/Approvals

DIN 7337

Head Diameter

4mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Large Flange Standard Open Blind Rivet


RS PRO introduces a fantastic range of large flange standard open blind rivets. Designed to be easily installed and able to secure joints with short clamp lengths, these rivets are engineered to create a permanent mechanical fastening, they expand into a pre-drilled hole to create a strong and solid hold. The blind rivet can be installed entirely from one side of the material when access is limited to the fixing, unlike machine screws and nuts. Providing a larger surface area coverage, these rivets are particularly suited to situations where there may be dissimilar metals, where one material is softer than the setting material or for some plastics.

Made from aluminium to ensure weather proofing and corrosion resistance to elongate the life of your rivets whilst keeping it lightweight and strong. These aluminium rivets have a wide grip range with excellent load spread setting and mandrel locking system.

Used predominantly in white goods, electronics and HVAC and general engineering.

Features and Benefits


  • Made from aluminium for solid rivets and structural strength

  • Easy and clean installation

  • Can be used where only one side of the application is accessible

  • Increased grip range 5 mm – 6.5 mm

  • Creates a permanent and high tensile structural rivet joint with little effort

  • Body length 10 mm

  • Applications


    Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and tail at the opposite end to the head. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e. deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 - 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure. As these are large flange head rivets they are ideal for environments where a larger surface area need to be covered. Most common, large flange head rivet applications include:

    White goods

    Electronics

    DIY

    General engineering

    HVAC

    Aviation, aerospace, and automotive

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy