Subtotal (1 bag of 100 units)*
€17.97
(exc. VAT)
€22.10
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €17.97 | €0.18 |
*price indicative
- RS Stock No.:
- 206-7738
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 4mm | |
| Rivet Length | 12mm | |
| Fixing Hole Diameter | 4.1mm | |
| Rivet Body Material | Steel | |
| Mandrel Material | Steel | |
| Minimum Grip | 5mm | |
| Finish | Plain | |
| Maximum Grip | 6.5mm | |
| Head Type | Dome | |
| Standards/Approvals | DIN 7337 | |
| Head Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 4mm | ||
Rivet Length 12mm | ||
Fixing Hole Diameter 4.1mm | ||
Rivet Body Material Steel | ||
Mandrel Material Steel | ||
Minimum Grip 5mm | ||
Finish Plain | ||
Maximum Grip 6.5mm | ||
Head Type Dome | ||
Standards/Approvals DIN 7337 | ||
Head Diameter 4mm | ||
RoHS Status: Exempt
RS PRO Dome Head Sealed Blind Rivet
RS PRO introduces a fantastic range of dome head sealed blind rivets. Designed to be easily installed and able to secure joints with short clamp lengths, these rivets are engineered to create a permanent mechanical fastening, they expand into a pre-drilled hole to create a strong and solid hold. The blind rivet can be installed entirely from one side of the material when access is limited to the fixing, unlike machine screws and nuts. Specifically designed to provide 100% mandrel tension and eliminate any leakage of liquids and gases. The domed head is the most common and multifunctional style.
Made from steel to ensure weather proofing and corrosion resistance to elongate the life of your rivets whilst keeping it lightweight and strong. These steel rivets have a wide grip range with excellent load spread setting and mandrel locking system.
Used predominantly in modular buildings, portable wash facilities and plastic pallet and storage solutions.
Features and Benefits
Applications
Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and tail at the opposite end to the head. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e. deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 - 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure. They are especially suited for environments where a moisture or pressure tight seal is necessary. Most common, everyday rivet applications include:
Building and construction
White goods
Transportation and infrastructure
Woodworking and decorative finishing
Fine metalwork
Aviation, aerospace, and automotive
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
