Subtotal (1 bag of 50 units)*
€26.31
(exc. VAT)
€32.36
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €26.31 | €0.526 |
*price indicative
- RS Stock No.:
- 206-7747
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 10.5mm | |
| Rivet Length | 22mm | |
| Fixing Hole Diameter | 6.9mm | |
| Rivet Body Material | Steel | |
| Mandrel Material | Steel | |
| Finish | Plain | |
| Minimum Grip | 10.5mm | |
| Maximum Grip | 17mm | |
| Head Type | Countersunk | |
| Standards/Approvals | DIN 7337 | |
| Head Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 10.5mm | ||
Rivet Length 22mm | ||
Fixing Hole Diameter 6.9mm | ||
Rivet Body Material Steel | ||
Mandrel Material Steel | ||
Finish Plain | ||
Minimum Grip 10.5mm | ||
Maximum Grip 17mm | ||
Head Type Countersunk | ||
Standards/Approvals DIN 7337 | ||
Head Diameter 6.4mm | ||
RoHS Status: Exempt
RS PRO Countersunk Head Structural Lock Blind Rivet
RS PRO introduces a fantastic range of countersunk head structural lock blind rivets. Designed to be easily installed and able to secure joints with short clamp lengths, these rivets are engineered to create a permanent mechanical fastening, they expand into a pre-drilled hole to create a strong and solid hold. The blind rivet can be installed entirely from one side of the material when access is limited to the fixing, unlike machine screws and nuts. Designed to sit just below the surface of the material after being set by the rivet gun, these rivets are particularly suited to situations where a non-interference fit is required.
Made from steel to ensure weather proofing and corrosion resistance to elongate the life of your rivets whilst keeping it lightweight and strong. These steel rivets have a wide grip range with excellent load spread setting and mandrel locking system.
Used predominantly in white goods, electronics and HVAC and storage solutions.
Features and Benefits
Applications
Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and tail at the opposite end to the head. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e. deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 - 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure. As these are countersunk head rivets they are ideal for environments where a non-interference finish is necessary. Most common, countersunk head rivet applications include:
White goods
Electronics
DIY
General engineering
HVAC
Aviation, aerospace, and automotive
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
