POP Stainless Steel Blind Rivet, 4 mm
- RS Stock No.:
- 242-2239
- Mfr. Part No.:
- TD 504GT
- Manufacturer:
- POP
Get a bulk buy discount
Add 2 more to save €3.36
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€55.35
(exc. VAT)
€68.08
(inc. VAT)
Limited stock
- 56 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | €55.35 | €0.554 | - |
| 2 - 3 | €53.67 | €0.537 | €3.36 |
| 4 + | €52.58 | €0.526 | €11.08 |
*price indicative
- RS Stock No.:
- 242-2239
- Mfr. Part No.:
- TD 504GT
- Manufacturer:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 4mm | |
| Rivet Length | 8.6mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Stainless Steel | |
| Mandrel Material | Stainless Steel | |
| Maximum Grip | 12.7mm | |
| Minimum Grip | 1.6mm | |
| Finish | Natural | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| Head Diameter | 1.22mm | |
| Select all | ||
|---|---|---|
Brand POP | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 4mm | ||
Rivet Length 8.6mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Stainless Steel | ||
Mandrel Material Stainless Steel | ||
Maximum Grip 12.7mm | ||
Minimum Grip 1.6mm | ||
Finish Natural | ||
Head Type Dome | ||
Standards/Approvals No | ||
Head Diameter 1.22mm | ||
- COO (Country of Origin):
- GB
The POP TD GT Series closed end rivet has 4 mm diameter. The rivet body is made up of stainless steel material.
It has stainless steel rivet body
Related links
- POP Stainless Steel Blind Rivet, 4 mm
- Pop Rivets Stainless Steel Blind Rivet, 4 mm
- POP Stainless Steel Blind Rivet, 4.8 mm
- POP Stainless Steel Blind Rivet, 1.2 mm
- POP Stainless Steel Blind Rivet, 6.4 mm
- POP Stainless Steel Blind Rivet, 3.2 mm
- POP Steel Blind Rivet, 4 mm
- Avdel Stainless Steel Blind Rivet, 4 mm
