Avdel Stainless Steel Blind Rivet, 4 mm
- RS Stock No.:
- 218-4457
- Mfr. Part No.:
- 0BS11-00516
- Manufacturer:
- Avdel
Subtotal (1 bag of 100 units)*
€31.50
(exc. VAT)
€38.74
(inc. VAT)
In Stock
- 307 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €31.50 | €0.315 |
*price indicative
- RS Stock No.:
- 218-4457
- Mfr. Part No.:
- 0BS11-00516
- Manufacturer:
- Avdel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avdel | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 4mm | |
| Rivet Length | 2.9mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Stainless Steel | |
| Mandrel Material | Stainless Steel | |
| Maximum Grip | 8mm | |
| Minimum Grip | 2mm | |
| Finish | Polished | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avdel | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 4mm | ||
Rivet Length 2.9mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Stainless Steel | ||
Mandrel Material Stainless Steel | ||
Maximum Grip 8mm | ||
Minimum Grip 2mm | ||
Finish Polished | ||
Head Type Dome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Avdel Stavex Multigrip Rivet have Dome head of 4.0mm (5/32)inch Diameter Stainless Steel
Body Stainless steel with Polished
Related links
- Avdel Stainless Steel Blind Rivet, 4 mm
- Avdel Stainless Steel Blind Rivet, 3.2 mm
- Avdel Stainless Steel Blind Rivet, 4.8 mm
- Avdel Stainless Steel Blind Rivet, 6.4 mm
- Avdel Aluminium Alloy Blind Rivet, 4 mm
- POP Stainless Steel Blind Rivet, 4 mm
- Pop Rivets Stainless Steel Blind Rivet, 4 mm
- RS PRO Stainless Steel Blind Rivet, 4 mm
