Avdel Stainless Steel Blind Rivet, 4 mm

Subtotal (1 bag of 100 units)*

€24.98

(exc. VAT)

€30.73

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Bag(s)
Per Bag
Per unit*
1 +€24.98€0.25

*price indicative

RS Stock No.:
218-4438
Mfr. Part No.:
01663-00516
Manufacturer:
Avdel
Find similar products by selecting one or more attributes.
Select all

Brand

Avdel

Rivet Type

Blind

Product Type

Rivet

Rivet Diameter

4mm

Rivet Length

16.2mm

Fixing Hole Diameter

4mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Minimum Grip

4mm

Maximum Grip

9.5mm

Head Type

Dome

Standards/Approvals

No

COO (Country of Origin):
CN
The Avdel Avex Multigrip Rivet having head of 4.0mm (5/32)inch Diameter Aluminium or Stainless Steel

Multi-grip capability.

Ideal for use in thin sheet materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy