Avdel Carbon Steel Blind Rivet, 3.2 mm

Subtotal (1 bag of 100 units)*

€13.07

(exc. VAT)

€16.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€13.07€0.131

*price indicative

RS Stock No.:
218-4450
Mfr. Part No.:
0BS01-00414
Manufacturer:
Avdel
Find similar products by selecting one or more attributes.
Select all

Brand

Avdel

Rivet Type

Blind

Product Type

Rivet

Rivet Diameter

3.2mm

Rivet Length

2.2mm

Fixing Hole Diameter

3.4mm

Rivet Body Material

Carbon Steel

Finish

Bright Zinc

Maximum Grip

6mm

Minimum Grip

1mm

Head Type

Dome

Standards/Approvals

No

COO (Country of Origin):
GB
The Avdel Stavex Multigrip Rivet have Dome head of 3.2mm (1/8)inch Diameter Steel

Body Low carbon steel and Zinc plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy