Avdel Carbon Steel Blind Rivet, 4mm
- RS Stock No.:
- 218-4451
- Mfr. Part No.:
- 0BS01-00516
- Manufacturer:
- Avdel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-4451
- Mfr. Part No.:
- 0BS01-00516
- Manufacturer:
- Avdel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avdel | |
| Rivet Type | Blind | |
| Rivet Diameter | 4mm | |
| Rivet Length | 2.9mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Carbon Steel | |
| Thickness of Material Minimum | 2mm | |
| Thickness of Material Maximum | 8mm | |
| Grip Range Minimum | 2mm | |
| Grip Range Maximum | 8mm | |
| Finish | Bright Zinc Plated | |
| Select all | ||
|---|---|---|
Brand Avdel | ||
Rivet Type Blind | ||
Rivet Diameter 4mm | ||
Rivet Length 2.9mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Carbon Steel | ||
Thickness of Material Minimum 2mm | ||
Thickness of Material Maximum 8mm | ||
Grip Range Minimum 2mm | ||
Grip Range Maximum 8mm | ||
Finish Bright Zinc Plated | ||
- COO (Country of Origin):
- GB
The Avdel Stavex Multigrip Rivet have Dome head of 4.0mm (5/32)inch Diameter Steel
Body Low carbon steel and Zinc plated
Related links
- Avdel Carbon Steel Blind Rivet, 3.2 mm
- Avdel Carbon Steel Blind Rivet, 4.8 mm
- Avdel Stainless Steel Blind Rivet, 4 mm
- Avdel Aluminium Alloy Blind Rivet, 4 mm
- Avdel Steel Blind Rivet, 4.8 mm
- Avdel Stainless Steel Blind Rivet, 4.8 mm
- Avdel Stainless Steel Blind Rivet, 6.4 mm
- Avdel Stainless Steel Blind Rivet, 3.2 mm