POP Aluminium Blind Rivet, 3.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€14.09

(exc. VAT)

€17.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 1€14.09€0.141
2 - 3€13.68€0.137
4 +€13.39€0.134

*price indicative

RS Stock No.:
242-2228
Mfr. Part No.:
TAPD48BS
Manufacturer:
POP
Find similar products by selecting one or more attributes.
Select all

Brand

POP

Rivet Type

Blind

Product Type

Rivet

Rivet Diameter

3.2mm

Rivet Length

9.7mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

Aluminium

Head Type

Dome

Standards/Approvals

No

The POP TAPD series open end rivet has 3.2 mm diameter. The rivet body is made up of aluminium material.

It has aluminium rivet body

Related links