Rapid Agrafage Aluminium Rivet Set Rivet, 4.8mm
- RS Stock No.:
- 270-7718
- Mfr. Part No.:
- 5000381
- Manufacturer:
- Rapid Agrafage
Subtotal (1 unit)*
€8.31
(exc. VAT)
€10.22
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.31 |
*price indicative
- RS Stock No.:
- 270-7718
- Mfr. Part No.:
- 5000381
- Manufacturer:
- Rapid Agrafage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Rivet Type | Rivet Set | |
| Rivet Diameter | 4.8mm | |
| Rivet Length | 14mm | |
| Fixing Hole Diameter | 4.9mm | |
| Rivet Body Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Rivet Type Rivet Set | ||
Rivet Diameter 4.8mm | ||
Rivet Length 14mm | ||
Fixing Hole Diameter 4.9mm | ||
Rivet Body Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Standard Rivets are used in many ways for various applications and are not provided with drill. They are packed in plastic bag.
Basic range of aluminium rivets
Related links
- Rapid Agrafage Aluminium Rivet Set Rivet, 4.8mm
- Rapid Agrafage Aluminium Rivet Set Rivet, 4mm
- Rapid Agrafage Aluminium Rivet Set Rivet, 3.2mm
- Rapid Agrafage Steel Rivet Set Rivet, 12mm
- Rapid Agrafage Steel Rivet Set Rivet, 10mm
- RS PRO Nylon Rivet Set Rivet, 4.8mm
- Stanley Aluminium Rivet Set Rivet, 4mm
- Stanley Aluminium Rivet Set Rivet, 3mm
