- RS Stock No.:
- 270-7751
- Mfr. Part No.:
- 5001438
- Manufacturer:
- Rapid Agrafage
Temporarily out of stock - back order for despatch 16-07-2024, delivery within 2 working days
Price Each
€22.50
(exc. VAT)
€27.68
(inc. VAT)
Units | Per unit |
---|---|
1 + | €22.50 |
- RS Stock No.:
- 270-7751
- Mfr. Part No.:
- 5001438
- Manufacturer:
- Rapid Agrafage
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Rapid Rivets with high strength and strong shear resistance. It is deal for all work on metal sheets. It is packed in big quantities for those who are working intensively on big surfaces.
High grade aluminium
Packed in FSC carton boxes
Packed in FSC carton boxes
Specifications
Attribute | Value |
---|---|
Rivet Type | Rivet Set |
Thread Size | M5mm |
Rivet Diameter | 4.8mm |
Rivet Length | 16mm |
Fixing Hole Diameter | 4.9mm |
Rivet Body Material | Aluminium |