POP Aluminium Blind Rivet, 3.2 mm
- RS Stock No.:
- 725-7253
- Mfr. Part No.:
- TAPD410BS
- Manufacturer:
- POP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€40.36
(exc. VAT)
€49.64
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 1 | €40.36 | €0.081 |
| 2 - 3 | €39.14 | €0.078 |
| 4 + | €38.34 | €0.077 |
*price indicative
- RS Stock No.:
- 725-7253
- Mfr. Part No.:
- TAPD410BS
- Manufacturer:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Rivet Type | Blind | |
| Product Type | Rivet | |
| Rivet Diameter | 3.2mm | |
| Rivet Length | 11.5mm | |
| Fixing Hole Diameter | 3.4mm | |
| Rivet Body Material | Aluminium | |
| Mandrel Material | Steel | |
| Finish | Plain | |
| Maximum Grip | 7.9mm | |
| Minimum Grip | 6.4mm | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand POP | ||
Rivet Type Blind | ||
Product Type Rivet | ||
Rivet Diameter 3.2mm | ||
Rivet Length 11.5mm | ||
Fixing Hole Diameter 3.4mm | ||
Rivet Body Material Aluminium | ||
Mandrel Material Steel | ||
Finish Plain | ||
Maximum Grip 7.9mm | ||
Minimum Grip 6.4mm | ||
Head Type Dome | ||
Standards/Approvals No | ||
Domed Head POP® Rivets
Aluminium POP® Rivets
Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel
Steel POP® Rivets
Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel
Premium Quality Steel POP® Rivets
Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel
Stainless Steel POP® Rivets
Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel
