POP Stainless Steel Rivet, M6 thread 9 mm
- RS Stock No.:
- 768-9966
- Mfr. Part No.:
- PSZRON-0630
- Manufacturer:
- POP
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€26.78
(exc. VAT)
€32.94
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 09 December 2026
- Plus 50 unit(s) shipping from 06 January 2027
- Plus 50 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €26.78 | €0.268 | - |
| 5 - 9 | €25.47 | €0.255 | 4% |
| 10 - 29 | €24.10 | €0.241 | 10% |
| 30 + | €22.49 | €0.225 | 16% |
*price indicative
- RS Stock No.:
- 768-9966
- Mfr. Part No.:
- PSZRON-0630
- Manufacturer:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Product Type | Rivet | |
| Thread Size | M6 | |
| Fixing Hole Diameter | 9mm | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Sub Type | Open End | |
| Length | 14.3mm | |
| Standards/Approvals | No | |
| Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand POP | ||
Product Type Rivet | ||
Thread Size M6 | ||
Fixing Hole Diameter 9mm | ||
Finish Plain | ||
Material Stainless Steel | ||
Sub Type Open End | ||
Length 14.3mm | ||
Standards/Approvals No | ||
Diameter 9mm | ||
- COO (Country of Origin):
- TW
Steel Reduced Head Rivet Nuts
The Steel Reduced Head Rivet Nuts are for general purpose use giving a near-flush setting without the need for countersinking
Related links
- POP Stainless Steel Rivet, M6 thread 9 mm
- POP Stainless Steel Rivet, M5 thread 7 mm
- POP Stainless Steel Rivet, M4 thread 6 mm
- POP Stainless Steel Rivet 11 mm
- POP Stainless Steel Rivet, M10 thread
- POP Stainless Steel Rivet, M8 thread 11 mm
- POP Stainless Steel Blind Rivet, 4 mm
- Böllhoff Steel Rivet Nut, M6 thread 6 mm
