POP Stainless Steel Rivet, M4 thread 6 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€22.47

(exc. VAT)

€27.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 25 November 2026
  • Plus 100 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€22.47€0.225-
5 - 9€21.33€0.2135%
10 - 29€20.19€0.20210%
30 +€18.89€0.18915%

*price indicative

RS Stock No.:
768-9969
Mfr. Part No.:
PSZRON-0430
Manufacturer:
POP
Find similar products by selecting one or more attributes.
Select all

Brand

POP

Product Type

Rivet

Thread Size

M4

Fixing Hole Diameter

6mm

Finish

Plain

Sub Type

Open End

Material

Stainless Steel

Diameter

6mm

Standards/Approvals

No

Length

10.3mm

COO (Country of Origin):
TW

Steel Reduced Head Rivet Nuts


The Steel Reduced Head Rivet Nuts are for general purpose use giving a near-flush setting without the need for countersinking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy