TUK Limited SF24 Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- RS Stock No.:
- 754-213
- Mfr. Part No.:
- SF24mc
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€74.33
(exc. VAT)
€91.43
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.33 |
*price indicative
- RS Stock No.:
- 754-213
- Mfr. Part No.:
- SF24mc
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| LAN Category | Cat6 | |
| Product Type | Patch Panel | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | UTP | |
| Rack Height | 1U | |
| Colour | Black | |
| Width | 483mm | |
| Height | 44mm | |
| Depth | 115mm | |
| Series | SF24 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
LAN Category Cat6 | ||
Product Type Patch Panel | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type UTP | ||
Rack Height 1U | ||
Colour Black | ||
Width 483mm | ||
Height 44mm | ||
Depth 115mm | ||
Series SF24 | ||
- COO (Country of Origin):
- CN
The TUK Limited Category 6A Jack offer a tool less Keystone solution for any Category 6A requirement.
High performance compliant with TIA/EIA 568-B.2-10 at component level
Quick and easy tool less lever termination
Fully shielded die-cast body is robust as well as offering outstanding performance in eliminating alien cross-talk
Related links
- TUK Limited SF24 Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- TUK Limited SGF Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- RS PRO Cat6 24 Port RJ45 RJ Patch Panel UTP 1 U Black
- RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black
- Molex CES Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black
- Molex CES PowerCat 5E Patch Panel Series Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black, Grey
- Brand-Rex GigaPlus Series Cat5e 24 Port RJ45 LSA Patch Panel UTP 1 U Black
- RS PRO Cat3 50 Port RJ45 RJ Patch Panel UTP 1 U Black
