TUK Limited SGF Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- RS Stock No.:
- 754-225
- Mfr. Part No.:
- SGF24
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€112.13
(exc. VAT)
€137.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.13 |
*price indicative
- RS Stock No.:
- 754-225
- Mfr. Part No.:
- SGF24
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| LAN Category | Cat6 | |
| Product Type | Patch Panel | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | UTP | |
| Rack Height | 1U | |
| Colour | Black | |
| Depth | 111.4mm | |
| Height | 44.45mm | |
| Width | 483mm | |
| Series | SGF | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
LAN Category Cat6 | ||
Product Type Patch Panel | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type UTP | ||
Rack Height 1U | ||
Colour Black | ||
Depth 111.4mm | ||
Height 44.45mm | ||
Width 483mm | ||
Series SGF | ||
- COO (Country of Origin):
- CN
The TUK Limited Housings enable all kinds of connectivity to be accommodated, in a junction box, in a wall socket or in an enclosure. The vast majority of our wide range of voice, data and AV Keystone connectors can be used with these housings.
1, 2, 4, 6, 8 or 12 Keystone ports 19.2 x 14.9mm
Cable routing 180˚
KH12 can accommodate six keystones with 180˚ cable routing, or twelve keystones. (Additional insert provided for 180˚ routing)
Related links
- TUK Limited SF24 Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- TUK Limited SGF Series Cat6a 24 Port RJ45 Patch Panel STP 1 U Black, Silver
- RS PRO Cat6 24 Port RJ45 RJ Patch Panel UTP 1 U Black
- RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black
- Molex CES Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black
- Brand-Rex GigaPlus Series Cat5e 24 Port RJ45 LSA Patch Panel UTP 1 U Black
- Molex CES PowerCat 5E Patch Panel Series Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black, Grey
- RS PRO Cat3 50 Port RJ45 RJ Patch Panel UTP 1 U Black
