StarTech.com MCM Series Chassis Converter
- RS Stock No.:
- 847-667
- Mfr. Part No.:
- MCM15-MEDIA-CHASSIS
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€1,258.12
(exc. VAT)
€1,547.49
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,258.12 |
*price indicative
- RS Stock No.:
- 847-667
- Mfr. Part No.:
- MCM15-MEDIA-CHASSIS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Converter | |
| Sub Type | Chassis | |
| Mount Type | Rack | |
| Supply Voltage | 240V ac/dc | |
| Standards/Approvals | CE | |
| Series | MCM | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Converter | ||
Sub Type Chassis | ||
Mount Type Rack | ||
Supply Voltage 240V ac/dc | ||
Standards/Approvals CE | ||
Series MCM | ||
- COO (Country of Origin):
- TW
StarTech MCM Series Converter, 240V Supply Voltage, Rack Mount Type - MCM15-MEDIA-CHASSIS
This converter is a rack-mounted chassis designed to provide power conversion within industrial equipment racks. It operates from a 240V AC/DC supply and is intended for installation in standard rack environments, offering a compact form factor for system integration. The unit conforms to CE regulatory standards and is supplied by a recognised manufacturer in the sector.
Features and Benefits:
• Supports 240V AC/DC supply for flexible input arrangements
• Rack mount format enables secure installation in racks
• Chassis design simplifies integration with modular assemblies
• CE approval confirms conformity with applicable EU directives
• Rack mount format enables secure installation in racks
• Chassis design simplifies integration with modular assemblies
• CE approval confirms conformity with applicable EU directives
Applications
• Suitable for industrial cabinet power distribution setups
• Used with control panels requiring rack-mounted converters
• Ideal for retrofit of legacy rack power assemblies
• Can be used for centralised power modules in equipment racks
• Used with control panels requiring rack-mounted converters
• Ideal for retrofit of legacy rack power assemblies
• Can be used for centralised power modules in equipment racks
What mounting method does it use for enclosure installation?
It is built for standard rack mounting, providing fixed attachment points compatible with rack infrastructures.
Which voltages should my facility provide for correct operation?
The unit expects a 240V AC/DC supply as its operating input.
What regulatory mark indicates conformity for deployment?
The product carries CE approval, indicating conformance with relevant European requirements.
Is the product intended for standalone use outside racks?
The design is optimised for rack installation and integration rather than freestanding deployment.
Related links
- StarTech.com LC Duplex Chassis 10Gbps, Full Duplex
- StarTech.com 130 W 240V ac
- StarTech.com Cat5e 24 Port RJ45 RJ Patch Panel Black
- StarTech.com Cat6 24 Port RJ Patch Panel 1 U Black
- StarTech.com CPANEL Series Cat6 48 Port RJ45 Patch Panel UTP 2 U Black
- StarTech.com USB Adapter USB Network Adapter
- StarTech.com Steel Cable Management Arm Cable Lacing Bar for Use with Patch Panels Servers 19
- Fibre Optic Patch Panels
