StarTech.com CPANEL Series Cat6 48 Port RJ45 Patch Panel UTP 2 U Black

Image representative of range

Subtotal (1 unit)*

€227.05

(exc. VAT)

€279.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€227.05

*price indicative

RS Stock No.:
847-644
Mfr. Part No.:
CPANEL48
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

LAN Category

Cat6

Product Type

Patch Panel

Number of Ports

48

Interface Type

RJ45

Shield Type

UTP

Rack Height

2U

Colour

Black

Width

19in

Depth

1.3in

Height

3.5in

Standards/Approvals

ANSI/TIA-568-C.2

Series

CPANEL

COO (Country of Origin):
CN

StarTech CPANEL Series Patch Panel, 48 Ports, 19 in Width - CPANEL48


This patch panel provides a structured connection point for Cat6 Ethernet cabling in rack installations. Designed for 19in mounting, it consolidates multiple RJ45 terminations into a single, organised unit suitable for networking cabinets and comms racks. The product supports unshielded twisted-pair deployments and is intended for environments requiring a high port count in a Compact rack space.

Features and Benefits:


• Forty-eight RJ45 ports enable dense cable termination and management
• Complies with ANSI/TIA-568-C.2 to support Cat6 performance parameters
• UTP construction reduces complexity where shielded cable is unnecessary
• Rack height of 2U conserves vertical space in equipment racks
• Slim depth of 1.3in allows installation in shallow enclosures

Applications


• Suitable for enterprise network patching and consolidation
• Ideal for data centre distribution and horizontal cross-connects
• Used with Cat6 horizontal cabling runs in office refurbishments
• Can be used for campus building telecommunications cupboards
• Used for backbone distribution in small-to-medium rack systems

How many ports does it provide for termination?


It provides forty-eight RJ45 terminations to accommodate high-density patching.

What mounting format should I prepare for installation?


Prepare a standard 19in rack with 2U of available mounting space for secure attachment.

Is this intended for shielded cable installations?


No, it is built for unshielded twisted-pair (UTP) Cat6 cabling environments.

Which cabling standard does it support for performance expectations?


It is designed to meet the ANSI/TIA-568-C.2 specification for Cat6 links.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy