Telegartner Telegartner Data Series 16 Port RJ Patch Panel 110 mm White
- RS Stock No.:
- 238-3848
- Mfr. Part No.:
- H02000A0107
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€140.54
(exc. VAT)
€172.86
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €140.54 |
| 5 - 9 | €129.72 |
| 10 + | €120.44 |
*price indicative
- RS Stock No.:
- 238-3848
- Mfr. Part No.:
- H02000A0107
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | RJ Patch Panel | |
| Number of Ports | 16 | |
| Rack Height | 110mm | |
| Colour | White | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | Telegartner Data | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type RJ Patch Panel | ||
Number of Ports 16 | ||
Rack Height 110mm | ||
Colour White | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Series Telegartner Data | ||
- COO (Country of Origin):
- DE
The Telegartner Mini Distributor comes with 16 ports and without modules. It is alpine white in colour.
Housing ABS
Module carrier sheet steel. zinc plated
Cable tie PA UL94 V2
Related links
- Telegartner Telegartner Data Series 12 Port RJ Patch Panel 110 mm White
- Telegartner Telegartner Data Series 48 Port RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 48 Port RJ45 RJ12 RJ Patch Panel Shielded 1 U Grey
- Telegartner Telegartner Data Series 48 Port RJ45 Patch Panel Shielded 1 U Light Grey
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Grey
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series Cat6 24 Port RJ11 RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ12 RJ Patch Panel Shielded 1 U Black
