Molex CES Cat5e 24 Port RJ45 RJ Patch Panel F/UTP 1 U

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€46.18

(exc. VAT)

€56.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€46.18-
10 - 24€43.346%
25 - 49€40.8511%
50 - 99€37.9317%
100 +€35.4023%

*price indicative

RS Stock No.:
261-3319
Mfr. Part No.:
182960014
Manufacturer:
Molex CES
Find similar products by selecting one or more attributes.
Select all

Brand

Molex CES

LAN Category

Cat5e

Product Type

RJ Patch Panel

Number of Ports

24

Interface Type

RJ45

Shield Type

F/UTP

Rack Height

1U

Height

44mm

Depth

44mm

Standards/Approvals

REACH, RoHS

Width

482mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Molex Premise Networks 1U 24 port unloaded keystone patch panel is shipped unloaded and can be configured to provide the exact number of modular ports. The unloaded keystone patch panel can accept both UTP and shielded keystone jacks. The product is supplied with an earthing screw, front transparent label holder and a robust rear cable management tray.

Modularity provides installation flexibility

Silk-screened individual port identification

Protected front labelling feature for additional panel or port identification

Robust cable management shelf ensures bend radius compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy