Molex CES PowerCat Series Cat5e 24 Port RJ45 RJ Patch Panel F/UTP 1 U White, Black
- RS Stock No.:
- 261-3249
- Mfr. Part No.:
- 180810031
- Manufacturer:
- Molex CES
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.18
(exc. VAT)
€56.80
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €46.18 |
| 10 - 24 | €43.34 |
| 25 - 49 | €40.85 |
| 50 - 99 | €37.93 |
| 100 + | €35.40 |
*price indicative
- RS Stock No.:
- 261-3249
- Mfr. Part No.:
- 180810031
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Panel Type | Patch | |
| Product Type | RJ Patch Panel | |
| LAN Category | Cat5e | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | F/UTP | |
| Rack Height | 1U | |
| Colour | White, Black | |
| Height | 88mm | |
| Standards/Approvals | ANSI, Metric | |
| Depth | 235mm | |
| Width | 483mm | |
| Series | PowerCat | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Panel Type Patch | ||
Product Type RJ Patch Panel | ||
LAN Category Cat5e | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type F/UTP | ||
Rack Height 1U | ||
Colour White, Black | ||
Height 88mm | ||
Standards/Approvals ANSI, Metric | ||
Depth 235mm | ||
Width 483mm | ||
Series PowerCat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks Power Cat unloaded data gate patch panels cable configured to provide the exact number of modular ports required. Data gate category 5E UTP, category 6 UTP, or category 6A shielded jacks cable terminated to cable and the snapped into this data gate patch panel. The patch panel and rear cable manager are constructed of cold-rolled steel for strength and durability.
Easy snap in data gate UTP or shielded jacks
Modularity provides installation flexibility
Front portable labelling
Individually removable patch panel ports
Removable cable management shelf ensures bend radius compliance
Related links
- Molex CES Cat5e 24 Port RJ45 RJ Patch Panel F/UTP 1 U
- Molex CES PowerCat 5E Patch Panel Series Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black, Grey
- Molex CES Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black
- Molex CES PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1 U Grey
- Molex CES PowerCat 6A Series 24 Port RJ45 RJ Patch Panel FTP 1 U
- RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black
- Brand-Rex GigaPlus Series Cat5e 24 Port RJ45 LSA Patch Panel UTP 1 U Black
- Molex CES PowerCat Series 24 Port IDC RJ Patch Panel STP 1 U Overlay: Grey, Powdercoat: Black
