HellermannTyton Connectivity ZTB Series Patch Panel
- RS Stock No.:
- 269-5129
- Mfr. Part No.:
- ZTB12J6BKXXXX/GY
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€241.31
(exc. VAT)
€296.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.31 |
*price indicative
- RS Stock No.:
- 269-5129
- Mfr. Part No.:
- ZTB12J6BKXXXX/GY
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Patch Panel | |
| Standards/Approvals | RoHS | |
| Series | ZTB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Patch Panel | ||
Standards/Approvals RoHS | ||
Series ZTB | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity ZTB Series Patch Panel, 12 Ports, Cat6 LAN Category - ZTB12J6BKXXXX/GY
This patch panel is a versatile and essential component designed for efficient network management. Featuring 12 ports, this product is ideal for setting up a robust Cat6 network. The unshielded design ensures optimal performance and compatibility across various applications. With dimensions of 36mm in height, 294mm in width, and 138.6mm in depth, this grey patch panel complements modern network installations while maintaining a professional appearance.
Features & Benefits
• Supports up to 12 connections for network expansion
• RJ45 interface simplifies connectivity with various devices
• Compact dimensions facilitate space-saving installations
• Grey colour blends well with contemporary office environments
Applications
• Used in data centres to simplify cable management
• Ideal for connecting multiple devices in an office environment
• Utilised in network cupboards for organised connectivity
• Suitable for use in residential networking setups
How does the unshielded design impact network performance?
The unshielded design minimises bulk, allowing for better airflow and easier installation while maintaining sufficient performance for typical networking scenarios. It accommodates standard office wiring practices and ensures efficient data transfers.
What type of cables is compatible with this product?
This device is compatible with standard Cat6 Ethernet cables, which provide high-speed data transmission necessary for modern applications, ensuring reliable network performance.
Can this patch panel be easily installed in a standard rack?
Yes, the compact dimensions are designed for seamless integration into standard 19-inch server racks, allowing for straightforward installation while fitting well in confined spaces.
Are there specific maintenance requirements for this patch panel?
There are no specific maintenance needs, but regularly checking connections and ensuring the ports are free from dust can help maintain optimal performance and longevity in your network setup.
Related links
- HellermannTyton Connectivity ZTB Series Patch Panel
- HellermannTyton Connectivity HT Series RJ Patch Panel
- HellermannTyton Connectivity ZTB Series Grey Mild Steel Terminal Box 294mm 36 mm
- HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black
- Trendnet TC Series Patch Panel
- Phoenix Contact FL-PP-RJ45/RJ45 Series Patch Panel Patch Panel
- Multimedia Connect PANISDN50N Series Patch Panel Patch Panel
- Multimedia Connect PANISDN60N Series Patch Panel Patch Panel
