Decelect Cat5 16 Port RJ45 RJ Patch Panel FTP 1 U Black

Unavailable
RS will no longer stock this product.
RS Stock No.:
409-0990
Mfr. Part No.:
SPE190827
Manufacturer:
Decelect
Find similar products by selecting one or more attributes.
Select all

Brand

Decelect

Product Type

RJ Patch Panel

Panel Type

Patch

LAN Category

Cat5

Number of Ports

16

Interface Type

RJ45

Shield Type

FTP

Rack Height

1U

Colour

Black

Width

483mm

Standards/Approvals

No

Height

43.7mm

COO (Country of Origin):
FR

Patch panel fitted with Category 5e- FTP sockets


16- and 32-channel patch panels (FTP), equipped with RJ45 connectors with self-stripping contacts.

No specific tool is required to crimp connectors.

Spare connectors are available separately (1st stock no.: 409-1072).

Category 5e.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy