TUK Limited FFK Series 24 Port Patch Panel FTP 1 U Black
- RS Stock No.:
- 754-294
- Mfr. Part No.:
- FFK24mtCOL
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€35.26
(exc. VAT)
€43.37
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.26 |
*price indicative
- RS Stock No.:
- 754-294
- Mfr. Part No.:
- FFK24mtCOL
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Patch Panel | |
| Number of Ports | 24 | |
| Shield Type | FTP | |
| Rack Height | 1U | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Width | 483mm | |
| Depth | 102.5mm | |
| Height | 44mm | |
| Series | FFK | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Patch Panel | ||
Number of Ports 24 | ||
Shield Type FTP | ||
Rack Height 1U | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Width 483mm | ||
Depth 102.5mm | ||
Height 44mm | ||
Series FFK | ||
- COO (Country of Origin):
- CN
The TUK Limited Keystone Panel (FFK12mt/10p) is designed to provide a flexible and professional solution for structured cabling installations. It features twelve standardized outlets that allow easy snap in mounting of compatible keystones, making it suitable for a wide variety of applications.
12 outlets with standardized dimensions suitable for easy snap in mounting of keystones
Suitable for a wide variety of keystones (up to 18.5 width)
Clear numbering on the front provides quick, easy way to identify cable run
Related links
- TUK Limited FFK Series 24 Port Patch Panel FTP 1 U Black, Silver
- TUK Limited FFK Series Cat6 Silver
- TUK Limited FFK Series 24 Port Patch Panel FTP Black, Silver
- Brand-Rex GigaPlus Series Cat5e 24 Port RJ45 RJ Patch Panel FTP 1 U Black
- Molex CES PowerCat 6A Series 24 Port RJ45 RJ Patch Panel FTP 1 U
- Decelect Cat5 16 Port RJ45 RJ Patch Panel FTP 1 U Black
- Legrand LCS³ Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1 U Blue
- Molex CES PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1 U Grey
