Molex CES PowerCat 6A Series 24 Port RJ45 RJ Patch Panel FTP 1 U
- RS Stock No.:
- 261-3317
- Mfr. Part No.:
- 182960001
- Manufacturer:
- Molex CES
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€215.00
(exc. VAT)
€264.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €215.00 |
| 5 - 9 | €199.09 |
| 10 + | €179.18 |
*price indicative
- RS Stock No.:
- 261-3317
- Mfr. Part No.:
- 182960001
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Panel Type | Patch | |
| Product Type | RJ Patch Panel | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | FTP | |
| Rack Height | 1U | |
| Standards/Approvals | IEC 60603-7, ISO 11801 AMD 1 Class EA, ANSI/EIA-1069-A, UL-1863, CSA C22.2, TIA-568-C.2 Cat 6A | |
| Series | PowerCat 6A | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Panel Type Patch | ||
Product Type RJ Patch Panel | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type FTP | ||
Rack Height 1U | ||
Standards/Approvals IEC 60603-7, ISO 11801 AMD 1 Class EA, ANSI/EIA-1069-A, UL-1863, CSA C22.2, TIA-568-C.2 Cat 6A | ||
Series PowerCat 6A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks Power Cat 6A shielded angled patch panel is a key component of the Power Cat 6A shielded end-to-end solution. These panels are also supplied with robust rear cable management trays for cable strain relief and neat cable dressing. Port numbering is provided on the front and rear of the panel and individual ports may be color coded using connector icon labels for site specific network administration.
Angled panel design eliminates patch cord horizontal cable managers and minimizes bend radius
Removable rear cable management included
Power Cat 6A data gate shielded connector included
Patented IDC V-shaped contacts that flex not fatigue when terminated
Related links
- Molex CES PowerCat 6A Series 48 Port RJ45 RJ Patch Panel FTP 2 U
- Molex CES PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1 U Grey
- Molex CES PowerCat Series Cat5e 24 Port RJ45 RJ Patch Panel F/UTP 1 U White, Black
- Molex CES PowerCat 5E Patch Panel Series Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black, Grey
- Brand-Rex GigaPlus Series Cat5e 24 Port RJ45 RJ Patch Panel FTP 1 U Black
- Legrand LCS³ Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1 U Blue
- Decelect Cat5 16 Port RJ45 RJ Patch Panel FTP 1 U Black
- Molex CES PowerCat Series 24 Port IDC RJ Patch Panel STP 1 U Overlay: Grey, Powdercoat: Black
