HARTING 2082405 Series 24 Port RJ45 RJ Patch Panel 1 U White

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€281.92

(exc. VAT)

€346.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€281.92
5 - 9€274.08
10 +€266.68

*price indicative

RS Stock No.:
875-5597
Mfr. Part No.:
20824050001
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Panel Type

Patch

Product Type

RJ Patch Panel

Number of Ports

24

Interface Type

RJ45

Rack Height

1U

Colour

White

Width

482.6mm

Depth

107mm

Height

44.5mm

Standards/Approvals

No

Series

2082405

Harting Ha-VIS preLink Keystone Format 19" Patch Panels


Harting Ha-VIS preLink keystone format 19" patch panels, PROFINET compliant, available empty or pre-assembled with 24 preLink jacks (jacks suitable for AWG 22-23), compatible with all Keystone jacks. Both 19" racks feature an additional strain relief mechanism.

Features


Built in strain relief

PROFINET Complaint

Harting Ha-VIS preLink Connector System


Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.

Features and benefits


• Swappable mating profiles for versatile and sustainable ethernet cabling;• Ha-VIS preLink assembly tool ensures a reliable installation process in one movement;• Easy, quick installation in cramped spaces;• Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades;• Suitable for automation, railway, industrial and energy applications

Standards

ISO/IEC 11801

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy