Schneider Electric 3 15 kg Robot
- RS Stock No.:
- 778-378
- Mfr. Part No.:
- VRKP2S0RNC00000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38,174.00
(exc. VAT)
€46,954.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38,174.00 |
*price indicative
- RS Stock No.:
- 778-378
- Mfr. Part No.:
- VRKP2S0RNC00000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Axis | 3 | |
| Product Type | Robot | |
| Maximum Payload | 15kg | |
| Maximum Reach | 800mm | |
| Maximum Speed | 10m/s | |
| For Use With | Servo Drives | |
| Weight | 70kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Axis 3 | ||
Product Type Robot | ||
Maximum Payload 15kg | ||
Maximum Reach 800mm | ||
Maximum Speed 10m/s | ||
For Use With Servo Drives | ||
Weight 70kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Delta 3 robot is designed for precise automation tasks, enabling efficient handling and processing within industrial environments. Its Compact design facilitates integration into spaces with limited room while ensuring high performance in operations. With a permissible load of 15 kg and a working envelope ranging from 0 to 800 mm, this robot offers versatility across various applications. The robotic ARM operates at a maximum speed of 10 m/s, making it suitable for fast-paced production lines. Constructed for durability in normal environments, the Delta 3 supports a range of Lexium motors to enhance operational compatibility, streamlining processes and improving overall productivity.
Operates with a repeat accuracy of 0.1 mm for precise tasks
The maximum actuation speed of 10 m/s facilitates Rapid operations
Supports permanent permissible loads of up to 15 kg for heavy-duty performance
Has a maximum vertical travel of 274 mm and a diameter of 800 mm
Compatible with Lexium SH3 motors for enhanced flexibility in applications
Constructed to operate in rotational positions of 360°
Environmental characteristic suitable for normal operational settings
Complies with strict regulations, being PVC free and RoHS compliant
Related links
- Schneider Electric 3 15 kg Robot
- Schneider Electric 3 10 kg Robot
- Schneider Electric 3 55 kg Robot
- Schneider Electric 3 10 kg Robot Component
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 14.5A, 15 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 21.8A, 15 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 10A, 15 kW
- Schneider Electric 3-Pole Rear Panel Isolator Switch - IP65 15 kW
