APEM Illuminated DPST, On-On Rocker Switch Panel Mount
- RS Stock No.:
- 507-396
- Mfr. Part No.:
- KR46CAKJJG
- Manufacturer:
- APEM
Image representative of range
Subtotal (1 unit)*
€28.38
(exc. VAT)
€34.91
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €28.38 |
*price indicative
- RS Stock No.:
- 507-396
- Mfr. Part No.:
- KR46CAKJJG
- Manufacturer:
- APEM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APEM | |
Contact Configuration | DPST | |
Switch Operation | On-On | |
Panel Cut Out Width | 21.08mm | |
Panel Cut Out Height | 36.8mm | |
Contact Current Rating | 5 A | |
Illuminated | Yes | |
Mounting Type | Panel Mount | |
IP Rating | IP68 | |
Terminal Type | Quick Connect, Solder | |
Panel Cut Out Size | 36.8 x 21.08mm | |
Actuator Shape | Rectangular | |
DC Voltage Rating | 24V | |
Contact Material | Silver | |
Case Material | Nylon 66 | |
Mechanical Life | 150000Operations | |
Operating Temperature Range | -40 → +85°C | |
Contact Resistance | 10mΩ | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand APEM | ||
Contact Configuration DPST | ||
Switch Operation On-On | ||
Panel Cut Out Width 21.08mm | ||
Panel Cut Out Height 36.8mm | ||
Contact Current Rating 5 A | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
IP Rating IP68 | ||
Terminal Type Quick Connect, Solder | ||
Panel Cut Out Size 36.8 x 21.08mm | ||
Actuator Shape Rectangular | ||
DC Voltage Rating 24V | ||
Contact Material Silver | ||
Case Material Nylon 66 | ||
Mechanical Life 150000Operations | ||
Operating Temperature Range -40 → +85°C | ||
Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- APEM Illuminated DPST, On-On Rocker Switch Panel Mount
- APEM Illuminated DPST, (On)-On Rocker Switch Panel Mount
- APEM Illuminated DPST, On-Off Rocker Switch Panel Mount
- APEM Illuminated DPDT, Latching Rocker Switch Panel Mount
- APEM Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- APEM Illuminated DPDT, On-On Rocker Switch Panel Mount
- APEM Illuminated SPDT, On-On-On Rocker Switch Panel Mount
- APEM Illuminated SPST, On-On Rocker Switch Panel Mount