Login / Register to access your benefits
Recently searched

    APEM Illuminated DPDT, On-(On) Rocker Switch Panel Mount

    Subtotal (1 tray of 10 units)*

    €251.05

    (exc. VAT)

    €308.79

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 07 December 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Tray*
    10 +€25.105€251.05

    *price indicative

    RS Stock No.:
    193-1919
    Mfr. Part No.:
    KH146AAZXDG26NXXXX13
    Manufacturer:
    APEM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    APEM

    Contact Configuration

    DPDT

    Switch Operation

    On-(On)

    Panel Cut Out Width

    21.08mm

    Panel Cut Out Height

    36.8mm

    Contact Current Rating

    5 A

    Illuminated

    Yes

    Actuator Colour

    Red

    Mounting Type

    Panel Mount

    IP Rating

    IP69K

    Terminal Type

    Quick Connect, Solder

    Actuator Shape

    Rectangular

    Panel Cut Out Size

    21.08 x 36.8mm

    DC Voltage Rating

    12V

    Maximum Operating Temperature

    +85°C

    Legend Text Colour

    Black

    Minimum Operating Temperature

    -40°C

    Case Material

    PA 6.6

    Contact Material

    Silver

    Operating Temperature Range

    -40 → +85°C

    Related links