Login / Register to access your benefits
Recently searched

    Marquardt DPDT, (On)-Off-(On) Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)*

    €12.99

    (exc. VAT)

    €15.98

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 - 24€12.99
    25 - 49€12.34
    50 - 99€11.57
    100 +€10.66

    *price indicative

    RS Stock No.:
    823-5194
    Mfr. Part No.:
    01939.3314-01
    Manufacturer:
    Marquardt
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Marquardt

    Contact Configuration

    DPDT

    Switch Operation

    (On)-Off-(On)

    Panel Cut Out Width

    22mm

    Panel Cut Out Height

    30mm

    Contact Current Rating

    12 A

    Illuminated

    No

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    IP Rating

    IP40

    Terminal Type

    Quick Connect

    Legend Text

    O

    Actuator Shape

    Rectangular

    AC Voltage Rating

    250V

    Panel Cut Out Size

    26.65 x 22mm

    Contact Material

    Silver

    Legend Text Colour

    White

    Contact Resistance

    <100mΩ

    Case Material

    Polyamide

    Minimum Operating Temperature

    -20 (Terminal Side) °C, -30 (Actuating Side) °C

    Maximum Operating Temperature

    +105 (Terminal Side) °C, +55 (Actuating Side) °C

    Mechanical Life

    50000Operations

    Operating Temperature Range

    -30 → +105 (Terminal Side) °C, -30 → +55 (Actuating Side) °C

    Related links