Marquardt Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Tab Terminal, 12 V dc, 250 V ac
- RS Stock No.:
- 823-5116
- Distrelec Article No.:
- 135-03-582
- Mfr. Part No.:
- 01819.1302-01
- Manufacturer:
- Marquardt
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.21
(exc. VAT)
€10.10
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.21 |
| 10 - 24 | €7.79 |
| 25 - 49 | €7.33 |
| 50 + | €6.74 |
*price indicative
- RS Stock No.:
- 823-5116
- Distrelec Article No.:
- 135-03-582
- Mfr. Part No.:
- 01819.1302-01
- Manufacturer:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| IP Rating | IP40 | |
| Panel Cutout Size | 20.5 x 18.6 mm | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 14mm | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 100°C | |
| Actuator Material | Polyamide | |
| Switch Configuration | (On)-Off-(On) | |
| Series | 1810 | |
| Length | 14mm | |
| Standards/Approvals | UL, ENEC, CSA | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
IP Rating IP40 | ||
Panel Cutout Size 20.5 x 18.6 mm | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 14mm | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 100°C | ||
Actuator Material Polyamide | ||
Switch Configuration (On)-Off-(On) | ||
Series 1810 | ||
Length 14mm | ||
Standards/Approvals UL, ENEC, CSA | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- TN
Marquardt 1810 Series Toggle Switches
Marquardt 1810 series single and double pole toggle switches. The 1810 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats.
Long mechanical and electrical life
Contact resistance <100mΩ
Insulation resistance >100MΩ
UL 94 V-2 flammability rated
Approvals
UL; CSA; ENEC
Related links
- Marquardt Toggle Switch On-Off-(On) Tab Terminal 250 V ac
- Marquardt Toggle Switch On-Off-On Tab Terminal 250 V ac
- Marquardt Toggle Switch On-Off Tab Terminal 250 V ac
- Marquardt Toggle Switch On-On Tab Terminal 250 V ac
- Marquardt Toggle Switch On-Off Tab Terminal 250 V ac
- Marquardt Toggle Switch On-Off Tab Terminal 250 V ac
- Marquardt Toggle Switch On-Off Solder Terminal 250 V ac
- RS PRO Toggle Switch On-Off Tab Terminal 250 V ac
