Marquardt DPDT, (On)-Off-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 823-5190
- Mfr. Part No.:
- 01939.3312-01
- Manufacturer:
- Marquardt
Bulk discount available
Subtotal (1 unit)*
€11.21
(exc. VAT)
€13.79
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 24 | €11.21 |
25 - 49 | €10.67 |
50 - 99 | €9.97 |
100 + | €9.18 |
*price indicative
- RS Stock No.:
- 823-5190
- Mfr. Part No.:
- 01939.3312-01
- Manufacturer:
- Marquardt
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Marquardt | |
Contact Configuration | DPDT | |
Switch Operation | (On)-Off-(On) | |
Panel Cut Out Width | 22mm | |
Panel Cut Out Height | 30mm | |
Contact Current Rating | 12 A | |
Illuminated | No | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
IP Rating | IP40 | |
Terminal Type | Quick Connect | |
AC Voltage Rating | 250V | |
Actuator Shape | Rectangular | |
Panel Cut Out Size | 30 x 22mm | |
Contact Resistance | <100mΩ | |
Mechanical Life | 50000Operations | |
Case Material | Polyamide | |
Contact Material | Silver | |
Minimum Operating Temperature | -20 (Terminal Side) °C, -30 (Actuating Side) °C | |
Maximum Operating Temperature | +105 (Terminal Side) °C, +55 (Actuating Side) °C | |
Operating Temperature Range | -30 → +105 (Terminal Side) °C, -30 → +55 (Actuating Side) °C | |
Select all | ||
---|---|---|
Brand Marquardt | ||
Contact Configuration DPDT | ||
Switch Operation (On)-Off-(On) | ||
Panel Cut Out Width 22mm | ||
Panel Cut Out Height 30mm | ||
Contact Current Rating 12 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP40 | ||
Terminal Type Quick Connect | ||
AC Voltage Rating 250V | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 30 x 22mm | ||
Contact Resistance <100mΩ | ||
Mechanical Life 50000Operations | ||
Case Material Polyamide | ||
Contact Material Silver | ||
Minimum Operating Temperature -20 (Terminal Side) °C, -30 (Actuating Side) °C | ||
Maximum Operating Temperature +105 (Terminal Side) °C, +55 (Actuating Side) °C | ||
Operating Temperature Range -30 → +105 (Terminal Side) °C, -30 → +55 (Actuating Side) °C | ||
Related links
- Marquardt DPDT, (On)-Off-(On) Rocker Switch Panel Mount
- Marquardt DPDT, On-On Rocker Switch Panel Mount
- Marquardt Toggle Switch (On)-Off-(On) Tab Terminal
- Marquardt SPST, On-Off Rocker Switch Panel Mount
- Marquardt DPST, On-Off Rocker Switch Panel Mount
- Marquardt SPDT, On-Off-On Rocker Switch Panel Mount
- Marquardt DPDT, On-Off-On Rocker Switch Panel Mount
- Marquardt Push Button Switch 16mm Cutout IP40, IP54