RS PRO M2 x 0.4 Male Steel Rod End Metric, 2mm Bore
- RS Stock No.:
- 382-245
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €9.15
View bulk pricing optionsSubtotal (1 unit)*
€91.51
(exc. VAT)
€112.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €91.51 | - |
| 5 - 9 | €89.68 | €9.15 |
| 10 - 24 | €87.85 | €36.60 |
| 25 + | €86.02 | €137.25 |
*price indicative
- RS Stock No.:
- 382-245
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | M2 x 0.4 Male | |
| Product Type | Rod End | |
| Bore Diameter | 2mm | |
| Material | Steel | |
| Thread Standard | Metric | |
| Static Load Rating | 410N | |
| Connection Gender | Male | |
| Overall Width | 22.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size M2 x 0.4 Male | ||
Product Type Rod End | ||
Bore Diameter 2mm | ||
Material Steel | ||
Thread Standard Metric | ||
Static Load Rating 410N | ||
Connection Gender Male | ||
Overall Width 22.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Rod End Miniature - Male
Mechanical linkages manufactured from C22/C35 Pb steel, zinc plated and passivated
Hardened ball, ground and polished 100 cr6 ball bearing steel
Inserts are Cu Zn 40 Mn Pb bronze; these bearings require lubrication and are factory filled with Molykate BR2
+/- 13° off-centre movement through 360°
Rod End Steel
Corrosion resistant - galvanised zinc coating
Related links
- RS PRO M2 x 0.4 Female Galvanised Steel Rod End, 2mm Bore Metric
- RS PRO M16 x 2 Male Steel Rod End Metric, 16mm Bore
- RS PRO M6 x 1 Male Steel Rod End Metric, 6mm Bore
- RS PRO M22 x 1.5 Male Steel Rod End Metric, 22mm Bore
- INA M16 Male Steel Rod End Metric, 38.6m Bore
- SKF M10 Male Steel Rod End Metric, 10mm Bore
- RS PRO M5 x 0.8 Male Steel Rod End Metric, 5mm Bore
- RS PRO M8 x 1.25 Male Steel Rod End Metric, 8mm Bore
