INA M16 Male Steel Rod End Metric, 38.6m Bore
- RS Stock No.:
- 260-0268
- Mfr. Part No.:
- GAKR16-PW
- Manufacturer:
- INA
Subtotal (1 unit)*
€77.93
(exc. VAT)
€95.85
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.93 |
*price indicative
- RS Stock No.:
- 260-0268
- Mfr. Part No.:
- GAKR16-PW
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Connection Size | M16 Male | |
| Product Type | Rod End | |
| Bore Diameter | 38.6m | |
| Material | Steel | |
| Dynamic Load Rating | 45300N | |
| Thread Standard | Metric | |
| Static Load Rating | 87N | |
| Minimum Operating Temperature | -50°C | |
| Outside Diameter | 32mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 87mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Connection Size M16 Male | ||
Product Type Rod End | ||
Bore Diameter 38.6m | ||
Material Steel | ||
Dynamic Load Rating 45300N | ||
Thread Standard Metric | ||
Static Load Rating 87N | ||
Minimum Operating Temperature -50°C | ||
Outside Diameter 32mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 87mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA rod end GAKR..-PW with external threads. It is maintenance-free.
Operating temperature minimum -50 °C
Operating temperature maximum 200 °C
Related links
- INA M16 Female Steel Rod End, 16mm Bore Metric
- INA M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- INA M24 x 2 Male Steel Rod End Metric, 25mm Bore
- SKF M16 Male Steel Rod End Metric, 16mm Bore
- SKF M16 Male Steel Rod End Metric, 17mm Bore
- LDK M16 Male Carbon Steel Rod End Metric, 16mm Bore
- RS PRO M16 x 2 Male Steel Rod End Metric, 16mm Bore
- INA M30 x 2 Steel Rod End Metric, 30mm Bore
