RS PRO M2 x 0.4 Female Galvanised Steel Rod End, 2mm Bore Metric

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€121.86

(exc. VAT)

€149.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€121.86
5 - 9€117.60
10 - 24€113.57
25 +€109.92

*price indicative

RS Stock No.:
382-289
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connection Size

M2 x 0.4 Female

Product Type

Rod End

Bore Diameter

2mm

Material

Galvanised Steel

Thread Standard

Metric

Static Load Rating

1900N

Connection Gender

Female

Standards/Approvals

No

Overall Width

20.5mm

COO (Country of Origin):
CH

Female Rod End Bearing


Corrosion-resistant galvanised Zinc coating

10-25mm Diameter - Accessories


The following accessories are available for the CETOP Roundline pneumatic actuator range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy