SKF M33 x 2 Steel Rod End, 40mm Bore Metric
- RS Stock No.:
- 464-860
- Mfr. Part No.:
- SIQG 40 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
€311.89
(exc. VAT)
€383.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.89 |
*price indicative
- RS Stock No.:
- 464-860
- Mfr. Part No.:
- SIQG 40 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M33 x 2 | |
| Bore Diameter | 40mm | |
| Material | Steel | |
| Dynamic Load Rating | 100kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Standards/Approvals | RoHS | |
| Overall Width | 146.5mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M33 x 2 | ||
Bore Diameter 40mm | ||
Material Steel | ||
Dynamic Load Rating 100kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Standards/Approvals RoHS | ||
Overall Width 146.5mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The inner ring is extended on both sides. The bearing requires maintenance and can be relubricated via grease fitting in the housing and for sizes 16 and larger also via the shaft. The female thread is available with a left- (prefix SIL) or right-hand thread.
Easy to relubricate
Suitable for heavy static, alternating or impact loads
Simple and ready-to-mount
Slotted shank with clamping screws
Suitable for hydraulic cylinders
Bearing can be exchanged
Related links
- INA M33 x 2 Steel Rod End, 40mm Bore Metric
- SKF M35 x 1.5 in Steel Rod End, 40mm Bore Metric
- SKF M42 x 2 Steel Rod End, 50mm Bore Metric
- SKF M39 x 3 in Steel Rod End, 40mm Bore Metric
- SKF M48 x 2 in Steel Rod End, 63mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 20mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 25mm Bore Metric
- SKF M14 x 1.5 Female Steel Rod End, 25mm Bore Metric
