INA M33 x 2 Steel Rod End, 40mm Bore Metric
- RS Stock No.:
- 310-968
- Mfr. Part No.:
- GIHNRK40-LO-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€247.99
(exc. VAT)
€305.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.99 |
*price indicative
- RS Stock No.:
- 310-968
- Mfr. Part No.:
- GIHNRK40-LO-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Connection Size | M33 x 2 | |
| Product Type | Rod End | |
| Bore Diameter | 40mm | |
| Material | Steel | |
| Dynamic Load Rating | 99100N | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Overall Width | 141.5mm | |
| Standards/Approvals | ISO 6982, DIN 24338 | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand INA | ||
Connection Size M33 x 2 | ||
Product Type Rod End | ||
Bore Diameter 40mm | ||
Material Steel | ||
Dynamic Load Rating 99100N | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Overall Width 141.5mm | ||
Standards/Approvals ISO 6982, DIN 24338 | ||
Thread Direction Right Hand | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Hydraulic Rod End features a thread clamping device with a right-hand thread and requires maintenance. It has a steel-on-steel sliding contact surface and complies with DIN 24338 ISO 6982 standards, with an open design for versatile applications.
Slotted on both sides
Can be grease lubricated
Related links
- INA M42 x 2 Steel Rod End, 50mm Bore Metric
- SKF M33 x 2 Steel Rod End, 40mm Bore Metric
- INA M35 x 1.5 in Steel Rod End, 40mm Bore Metric
- SKF M39 x 3 in Steel Rod End, 40mm Bore Metric
- SKF M42 x 3 Steel Rod End, 40mm Bore Metric
- SKF M35 x 1.5 in Steel Rod End, 40mm Bore Metric
- SKF M42 x 3 Rod End Metric, 40mm Bore
- Norgren Polyurethane Mounting Bracket, 40mm Bore Metric
