SKF M35 x 1.5 in Steel Rod End, 40mm Bore Metric
- RS Stock No.:
- 587-539
- Mfr. Part No.:
- SIR 40 ES
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€1,780.29
(exc. VAT)
€2,189.76
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,780.29 | €178.029 |
*price indicative
- RS Stock No.:
- 587-539
- Mfr. Part No.:
- SIR 40 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M35 x 1.5 in | |
| Bore Diameter | 40mm | |
| Material | Steel | |
| Dynamic Load Rating | 100kN | |
| Static Load Rating | 200kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 96mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 28mm | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M35 x 1.5 in | ||
Bore Diameter 40mm | ||
Material Steel | ||
Dynamic Load Rating 100kN | ||
Static Load Rating 200kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 96mm | ||
Standards/Approvals RoHS | ||
Overall Width 28mm | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel and steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via grease fitting in the housing and via the shaft. The female thread is available with a left (prefix SIL) or right-hand thread.
Easy to relubricate
Suitable for heavy static, alternating or impact loads
Simple and ready-to-mount
Slotted shank with clamping screws
Suitable for hydraulic cylinders
Bearing can be exchanged
Related links
- INA M35 x 1.5 in Steel Rod End, 40mm Bore Metric
- SKF M33 x 2 Steel Rod End, 40mm Bore Metric
- SKF M39 x 3 in Steel Rod End, 40mm Bore Metric
- SKF M45 x 1.5 Female Steel Rod End, 50mm Bore Metric
- SKF M28 x 1.5 Female Steel Rod End, 35mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 20mm Bore Metric
- SKF M22 x 1.5 Female Steel Rod End, 30mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 25mm Bore Metric
