SKF M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- RS Stock No.:
- 587-836
- Mfr. Part No.:
- SIKAC 20 M
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€816.72
(exc. VAT)
€1,004.57
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €816.72 | €81.672 |
*price indicative
- RS Stock No.:
- 587-836
- Mfr. Part No.:
- SIKAC 20 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M20 x 1.5 Female | |
| Bore Diameter | 20mm | |
| Material | Steel | |
| Dynamic Load Rating | 31.5kN | |
| Thread Standard | Metric | |
| Static Load Rating | 35.5kN | |
| Connection Gender | Female | |
| Outside Diameter | 51mm | |
| Overall Width | 25mm | |
| Thread Direction | Right Hand | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M20 x 1.5 Female | ||
Bore Diameter 20mm | ||
Material Steel | ||
Dynamic Load Rating 31.5kN | ||
Thread Standard Metric | ||
Static Load Rating 35.5kN | ||
Connection Gender Female | ||
Outside Diameter 51mm | ||
Overall Width 25mm | ||
Thread Direction Right Hand | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, and can be relubricated via a grease fitting in the housing and via the shank. The female thread with a right-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.
Suitable where lubricant starvation might occur
Simple and ready to mount
Easy to relubricate
Related links
- SKF M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- SKF M20 x 1.5 Steel Rod End, 20mm Bore Metric
- INA M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- RS PRO M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- Fluro M20 x 1.5 Female Galvanised Steel Rod End, 20mm Bore Metric
- LDK M20 x 1.5 Female 304 Stainless Steel Rod End, 20mm Bore Metric
- Fluro M20 x 1.5 Female Stainless Steel Rod End, 20mm Bore Metric
- Durbal M20 x 1.5 Female Forged Steel Rod End, 20mm Bore Metric
